
PAM2401YPADJ | |
---|---|
DigiKey Part Number | PAM2401YPADJDITR-ND - Tape & Reel (TR) PAM2401YPADJDICT-ND - Cut Tape (CT) PAM2401YPADJDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2401YPADJ |
Description | IC REG BOOST ADJ 1A UDFN303012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PAM2401YPADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 4.75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | U-DFN3030-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,55700 € | 5,57 € |
25 | 0,50160 € | 12,54 € |
100 | 0,44120 € | 44,12 € |
250 | 0,41228 € | 103,07 € |
500 | 0,39490 € | 197,45 € |
1.000 | 0,38057 € | 380,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32168 € | 965,04 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |