Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM2306DYPAA

DigiKey Part Number
PAM2306DYPAADITR-ND - Tape & Reel (TR)
PAM2306DYPAADICT-ND - Cut Tape (CT)
PAM2306DYPAADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAM2306DYPAA
Description
IC REG BUCK ADJ 1A DL 12WDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PAM2306DYPAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
W-DFN3030-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,38000 €3,80 €
250,34000 €8,50 €
1000,29670 €29,67 €
2500,27604 €69,01 €
5000,26356 €131,78 €
1.0000,25328 €253,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24058 €721,74 €
6.0000,23436 €1.406,16 €
9.0000,23125 €2.081,25 €
15.0000,22780 €3.417,00 €
21.0000,22578 €4.741,38 €
30.0000,22384 €6.715,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €