
PAM2306AYPCB | |
|---|---|
DigiKey Part Number | PAM2306AYPCBDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM2306AYPCB |
Description | IC REG BCK 1.2V/1.5V DL 12WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 1.5V 2 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PAM2306AYPCB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package W-DFN3030-12 |
Voltage - Input (Min) 2.5V | Base Product Number |

