Parametric Equivalent



PAM2303BECADJR | |
|---|---|
DigiKey Part Number | PAM2303BECADJRDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM2303BECADJR |
Description | IC REG BUCK ADJ 3A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAM2320BECADJR | Diodes Incorporated | 10.724 | PAM2320BECADJRDICT-ND | 0,48000 € | Parametric Equivalent |
| L5987ATR | STMicroelectronics | 2.948 | 497-8518-1-ND | 2,25000 € | Similar |



