
P6SMAJ6.5ADF | |
|---|---|
DigiKey Part Number | P6SMAJ6.5ADFDITR-ND - Tape & Reel (TR) P6SMAJ6.5ADFDICT-ND - Cut Tape (CT) P6SMAJ6.5ADFDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ6.5ADF |
Description | TVS DIODE 6.5VWM 11.2VC D-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,15639 € | 156,39 € |
| 2.000 | 0,14117 € | 282,34 € |
| 5.000 | 0,12466 € | 623,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10280 € | 1.028,00 € |
| 20.000 | 0,09510 € | 1.902,00 € |
| 30.000 | 0,09117 € | 2.735,10 € |
| 50.000 | 0,09030 € | 4.515,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

