
P6SMAJ43ADF-13 | |
|---|---|
DigiKey Part Number | P6SMAJ43ADF-13DITR-ND - Tape & Reel (TR) P6SMAJ43ADF-13DICT-ND - Cut Tape (CT) P6SMAJ43ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ43ADF-13 |
Description | TVS DIODE 43VWM 69.4VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12082 € | 1.208,20 € |
| 20.000 | 0,11184 € | 2.236,80 € |
| 30.000 | 0,10727 € | 3.218,10 € |
| 50.000 | 0,10213 € | 5.106,50 € |
| 70.000 | 0,09909 € | 6.936,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22430 € | 22,43 € |
| 500 | 0,17002 € | 85,01 € |
| 1.000 | 0,15250 € | 152,50 € |
| 2.000 | 0,13774 € | 275,48 € |
| 5.000 | 0,12176 € | 608,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18362 € | 91,81 € |
| 1.000 | 0,16469 € | 164,69 € |
| 2.000 | 0,14876 € | 297,52 € |
| 5.000 | 0,13149 € | 657,45 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

