58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ36ADF-13

DigiKey Part Number
P6SMAJ36ADF-13DITR-ND - Tape & Reel (TR)
P6SMAJ36ADF-13DICT-ND - Cut Tape (CT)
P6SMAJ36ADF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMAJ36ADF-13
Description
TVS DIODE 36VWM 58.1VC D-FLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-SMD, Flat Leads
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.483
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37600 €3,76 €
1000,24120 €24,12 €
5000,18278 €91,39 €
1.0000,16395 €163,95 €
2.0000,14809 €296,18 €
5.0000,13090 €654,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12027 €1.202,70 €
20.0000,11134 €2.226,80 €
30.0000,10678 €3.203,40 €
50.0000,10167 €5.083,50 €
70.0000,09864 €6.904,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €