48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ30ADF-13

DigiKey Part Number
P6SMAJ30ADF-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMAJ30ADF-13
Description
TVS DIODE 30VWM 48.4VC D-FLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
EDA/CAD Models
P6SMAJ30ADF-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09983 €998,30 €
20.0000,09783 €1.956,60 €
30.0000,09606 €2.881,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09983 €
Unit Price with VAT:0,11880 €