38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount D-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMAJ24ADF-13

DigiKey Part Number
P6SMAJ24ADF-13DITR-ND - Tape & Reel (TR)
P6SMAJ24ADF-13DICT-ND - Cut Tape (CT)
P6SMAJ24ADF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMAJ24ADF-13
Description
TVS DIODE 24VWM 38.9VC D-FLAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.550
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 $0,71 $
100,43900 $4,39 $
1000,28150 $28,15 $
5000,21336 $106,68 $
1.0000,19137 $191,37 $
2.0000,17286 $345,72 $
5.0000,15279 $763,95 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14039 $1.403,90 $
20.0000,12996 $2.599,20 $
30.0000,12465 $3.739,50 $
50.0000,11868 $5.934,00 $
70.0000,11514 $8.059,80 $
Manufacturers Standard Package
Unit Price without VAT:0,71000 $
Unit Price with VAT:0,84490 $