
P6SMAJ16ADF-13 | |
|---|---|
DigiKey Part Number | P6SMAJ16ADF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMAJ16ADF-13 |
Description | TVS DIODE 16VWM 26VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10852 € | 1.085,20 € |
| 20.000 | 0,10045 € | 2.009,00 € |
| 30.000 | 0,09635 € | 2.890,50 € |
| 50.000 | 0,09606 € | 4.803,00 € |
| Unit Price without VAT: | 0,10852 € |
|---|---|
| Unit Price with VAT: | 0,12914 € |

