
P6SMAJ15ADF-13 | |
|---|---|
DigiKey Part Number | P6SMAJ15ADF-13DITR-ND - Tape & Reel (TR) P6SMAJ15ADF-13DICT-ND - Cut Tape (CT) P6SMAJ15ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMAJ15ADF-13 |
Description | TVS DIODE 15VWM 24.4VC D-FLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18134 € | 90,67 € |
| 1.000 | 0,16265 € | 162,65 € |
| 2.000 | 0,14691 € | 293,82 € |
| 5.000 | 0,12986 € | 649,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11932 € | 1.193,20 € |
| 20.000 | 0,11045 € | 2.209,00 € |
| 30.000 | 0,10594 € | 3.178,20 € |
| 50.000 | 0,10086 € | 5.043,00 € |
| 70.000 | 0,09786 € | 6.850,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

