
P4SMAJ85ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ85ADF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ85ADF-13 |
Description | TVS DIODE 85VWM 137VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08599 € | 859,90 € |
| Unit Price without VAT: | 0,08599 € |
|---|---|
| Unit Price with VAT: | 0,10233 € |

