P4SMAJ40ADF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ5.0ADF-13

DigiKey Part Number
P4SMAJ5.0ADF-13DITR-ND - Tape & Reel (TR)
P4SMAJ5.0ADF-13DICT-ND - Cut Tape (CT)
P4SMAJ5.0ADF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ5.0ADF-13
Description
TVS DIODE 5VWM 9.2VC D-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount D-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.269
Factory Stock: 140.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,18100 €1,81 €
1000,10880 €10,88 €
5000,10106 €50,53 €
1.0000,08723 €87,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07093 €709,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €