
P4SMAJ48ADF-13 | |
|---|---|
DigiKey Part Number | 31-P4SMAJ48ADF-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48ADF-13 |
Description | TVS DIODE 48VWM 77.4VC DFLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08285 € | 828,50 € |
| 20.000 | 0,07635 € | 1.527,00 € |
| 30.000 | 0,07304 € | 2.191,20 € |
| 50.000 | 0,06980 € | 3.490,00 € |
| Unit Price without VAT: | 0,08285 € |
|---|---|
| Unit Price with VAT: | 0,09859 € |

