
P4SMAJ36ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ36ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ36ADF-13DICT-ND - Cut Tape (CT) P4SMAJ36ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36ADF-13 |
Description | TVS DIODE 36VWM 58.1VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19150 € | 19,15 € |
| 500 | 0,14394 € | 71,97 € |
| 1.000 | 0,12859 € | 128,59 € |
| 2.000 | 0,11567 € | 231,34 € |
| 5.000 | 0,10165 € | 508,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09298 € | 929,80 € |
| 20.000 | 0,08569 € | 1.713,80 € |
| 30.000 | 0,08198 € | 2.459,40 € |
| 50.000 | 0,07781 € | 3.890,50 € |
| 70.000 | 0,07533 € | 5.273,10 € |
| 100.000 | 0,07293 € | 7.293,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

