
P4SMAJ14ADF-13 | |
|---|---|
DigiKey Part Number | P4SMAJ14ADF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ14ADF-13 |
Description | TVS DIODE 14VWM 23.2VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08389 € | 838,90 € |
| 20.000 | 0,07731 € | 1.546,20 € |
| 30.000 | 0,07396 € | 2.218,80 € |
| 50.000 | 0,07068 € | 3.534,00 € |
| Unit Price without VAT: | 0,08389 € |
|---|---|
| Unit Price with VAT: | 0,09983 € |

