


NX72F62018 | |
|---|---|
DigiKey Part Number | NX72F62018-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX72F62018 |
Description | XTAL OSC XO 156.26171MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.26171 MHz XO (Standard) LVPECL Oscillator 3.3V |
Category | Frequency |
Mfr | Output LVPECL |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator | Height - Seated (Max) 0.061" (1.55mm) |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,88510 € | 1.442,55 € |
| Unit Price without VAT: | 2,88510 € |
|---|---|
| Unit Price with VAT: | 3,43327 € |

