Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent



NX7032C0200.000000 | |
|---|---|
DigiKey Part Number | NX7032C0200.000000TR-ND - Tape & Reel (TR) NX7032C0200.000000CT-ND - Cut Tape (CT) NX7032C0200.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX7032C0200.000000 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L20003C2T | CTS-Frequency Controls | 0 | 637L20003C2T-ND | 5,56472 € | Direct |
| 637V20003C2T | CTS-Frequency Controls | 0 | 637V20003C2T-ND | 5,56472 € | Direct |
| 656L20003C2T | CTS-Frequency Controls | 0 | 656L20003C2T-ND | 2,33710 € | Direct |
| 656V20003C2T | CTS-Frequency Controls | 0 | 656V20003C2T-ND | 2,33710 € | Direct |
| SIT9120AC-2D3-25E200.000000 | SiTime | 0 | 1473-SIT9120AC-2D3-25E200.000000-ND | 4,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69846 € | 1.849,23 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |




