Electronic Fuse Regulator High-Side 3.6A U-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5135MN2-FN-7

DigiKey Part Number
NIS5135MN2-FN-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS5135MN2-FN-7
Description
IC ELECTRONIC FUSE 10UDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.6A U-DFN3030-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
9V ~ 18V
Current - Output
3.6A
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36968 €1.109,04 €
6.0000,34698 €2.081,88 €
9.0000,33553 €3.019,77 €
15.0000,32277 €4.841,55 €
21.0000,31527 €6.620,67 €
Manufacturers Standard Package
Unit Price without VAT:0,36968 €
Unit Price with VAT:0,43992 €