


MSB30M-13 | |
|---|---|
DigiKey Part Number | MSB30M-13DITR-ND - Tape & Reel (TR) MSB30M-13DICT-ND - Cut Tape (CT) MSB30M-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB30M-13 |
Description | BRIDGE RECT 1PHASE 1KV 3A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSBL |
Datasheet | Datasheet |
EDA/CAD Models | MSB30M-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-MSBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,34540 € | 34,54 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,24053 € | 240,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25134 € | 628,35 € |
| 5.000 | 0,24118 € | 1.205,90 € |
| 7.500 | 0,16943 € | 1.270,72 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |











