
MSB30L08-13 | |
|---|---|
DigiKey Part Number | 31-MSB30L08-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB30L08-13 |
Description | LOW VOLTAGE BRIDGE MSBL T&R 2.5K |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount MSBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | MSBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45292 € | 1.132,30 € |
| 5.000 | 0,43030 € | 2.151,50 € |
| Unit Price without VAT: | 0,45292 € |
|---|---|
| Unit Price with VAT: | 0,53897 € |

