Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MSBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MSBL
MSB30M-13

MSB30KH-13

DigiKey Part Number
31-MSB30KH-13TR-ND - Tape & Reel (TR)
31-MSB30KH-13CT-ND - Cut Tape (CT)
31-MSB30KH-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSB30KH-13
Description
BRIDGE RECT 1P 800V 3A 4-MSBL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-MSBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-MSBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,47900 €4,79 €
1000,38910 €38,91 €
5000,30106 €150,53 €
1.0000,27271 €272,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20861 €521,52 €
5.0000,19772 €988,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €