
MSB30JL-13 | |
|---|---|
DigiKey Part Number | 31-MSB30JL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB30JL-13 |
Description | BRIDGE RECT 1PHASE 600V 3A MSBL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MSBL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | MSBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48841 € | 1.221,03 € |
| 5.000 | 0,46989 € | 2.349,45 € |
| Unit Price without VAT: | 0,48841 € |
|---|---|
| Unit Price with VAT: | 0,58121 € |

