
MSB25JL-13 | |
|---|---|
DigiKey Part Number | 31-MSB25JL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB25JL-13 |
Description | BRIDGE RECT 1P 600V 2.5A MSBL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MSBL |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 1.25 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package MSBL |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 2.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14575 € | 364,38 € |
| 5.000 | 0,13314 € | 665,70 € |
| 7.500 | 0,13193 € | 989,47 € |
| Unit Price without VAT: | 0,14575 € |
|---|---|
| Unit Price with VAT: | 0,17344 € |

