
MSB22ML-13 | |
|---|---|
DigiKey Part Number | 31-MSB22ML-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB22ML-13 |
Description | LOW POWER BRIDGE MSBL T&R 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MSBL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2.2 A |
Manufacturer Diodes Incorporated | Voltage - Forward (Vf) (Max) @ If 0.92 V @ 1.1 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Flat Leads |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package MSBL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11812 € | 295,30 € |
| 5.000 | 0,10752 € | 537,60 € |
| 7.500 | 0,10211 € | 765,83 € |
| 12.500 | 0,10209 € | 1.276,12 € |
| Unit Price without VAT: | 0,11812 € |
|---|---|
| Unit Price with VAT: | 0,14056 € |

