


MSB15MH-13 | |
|---|---|
DigiKey Part Number | 31-MSB15MH-13TR-ND - Tape & Reel (TR) 31-MSB15MH-13CT-ND - Cut Tape (CT) 31-MSB15MH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB15MH-13 |
Description | BRIDGE RECT 1P 1KV 1.5A 4-MSBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-MSBL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32060 € | 32,06 € |
| 500 | 0,24562 € | 122,81 € |
| 1.000 | 0,22146 € | 221,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19528 € | 488,20 € |
| 5.000 | 0,17909 € | 895,45 € |
| 7.500 | 0,17084 € | 1.281,30 € |
| 12.500 | 0,16157 € | 2.019,62 € |
| 17.500 | 0,15608 € | 2.731,40 € |
| 25.000 | 0,15074 € | 3.768,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

