
MSB10M-13 | |
|---|---|
DigiKey Part Number | MSB10M-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSB10M-13 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-MSB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Flat Leads |
Technology Standard | Supplier Device Package 4-MSB |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS10A-13 | Diodes Incorporated | 110.926 | ABS10A-13DICT-ND | 0,40000 € | Direct |


