MSB08M-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 44.327
Unit Price: 0,37000 €
Datasheet
Image for MSB08M-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSB08M-13

DigiKey Part Number
MSB08M-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSB08M-13
Description
BRIDGE RECT 1P 1KV 800MA 4-MSB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MSB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-MSB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes