


MMSZ5259BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5259BS-FDITR-ND - Tape & Reel (TR) MMSZ5259BS-FDICT-ND - Cut Tape (CT) MMSZ5259BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5259BS-7-F |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C39S-7-F | Diodes Incorporated | 12 | BZT52C39S-FDICT-ND | 0,21000 € | Direct |
| DDZ9716S-7 | Diodes Incorporated | 0 | DDZ9716S-7DICT-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05320 € | 53,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04409 € | 132,27 € |
| 6.000 | 0,03949 € | 236,94 € |
| 9.000 | 0,03714 € | 334,26 € |
| 15.000 | 0,03450 € | 517,50 € |
| 21.000 | 0,03293 € | 691,53 € |
| 30.000 | 0,03141 € | 942,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

