Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5254BS-7-F

DigiKey Part Number
MMSZ5254BS-FDITR-ND - Tape & Reel (TR)
MMSZ5254BS-FDICT-ND - Cut Tape (CT)
MMSZ5254BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5254BS-7-F
Description
DIODE ZENER 27V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.365
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 $0,25 $
100,15500 $1,55 $
1000,09620 $9,62 $
5000,07044 $35,22 $
1.0000,06210 $62,10 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05147 $154,41 $
6.0000,04609 $276,54 $
9.0000,04335 $390,15 $
15.0000,04027 $604,05 $
21.0000,03844 $807,24 $
30.0000,03666 $1.099,80 $
Manufacturers Standard Package
Unit Price without VAT:0,25000 $
Unit Price with VAT:0,29750 $