Direct
Similar
Similar
Similar



MMSZ5230BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5230BSDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5230BS-7 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5230BS-7-F | Diodes Incorporated | 1.955 | MMSZ5230BS-FDICT-ND | 0,21000 € | Direct |
| BZT52C4V7S-7-F | Diodes Incorporated | 3 | BZT52C4V7S-FDICT-ND | 0,21000 € | Similar |
| BZX384-C4V7,115 | Nexperia USA Inc. | 0 | 1727-4992-1-ND | 0,00000 € | Similar |
| PZU4.7B3A,115 | Nexperia USA Inc. | 0 | 1727-8220-1-ND | 0,03670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05990 € | 1.797,00 € |
| 75.000 | 0,05843 € | 4.382,25 € |
| Unit Price without VAT: | 0,05990 € |
|---|---|
| Unit Price with VAT: | 0,07128 € |



