
MMSTA64-7 | |
|---|---|
DigiKey Part Number | 31-MMSTA64-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSTA64-7 |
Description | TRANS PNP DARL 30V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Discontinued at DigiKey | Frequency - Transition 125MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA64 TR PBFREE | Central Semiconductor Corp | 5.900 | 1514-CMPTA64TRPBFREECT-ND | 0,57000 € | Similar |
| BCV26E6327HTSA1 | Infineon Technologies | 174.966 | BCV26E6327HTSA1TR-ND | 0,07649 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00016 € | 0,48 € |
| 6.000 | 0,00014 € | 0,84 € |
| 9.000 | 0,00013 € | 1,17 € |
| 15.000 | 0,00012 € | 1,80 € |
| 21.000 | 0,00011 € | 2,31 € |
| 30.000 | 0,00010 € | 3,00 € |
| Unit Price without VAT: | 0,00016 € |
|---|---|
| Unit Price with VAT: | 0,00019 € |

