
MMSTA13-7-F | |
|---|---|
DigiKey Part Number | 31-MMSTA13-7-FTR-ND - Tape & Reel (TR) 31-MMSTA13-7-FCT-ND - Cut Tape (CT) 31-MMSTA13-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA13-7-F |
Description | TRANS NPN DARL 30V 0.3A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA13-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13530 € | 13,53 € |
| 500 | 0,10056 € | 50,28 € |
| 1.000 | 0,08936 € | 89,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07507 € | 225,21 € |
| 6.000 | 0,06787 € | 407,22 € |
| 9.000 | 0,06419 € | 577,71 € |
| 15.000 | 0,06006 € | 900,90 € |
| 21.000 | 0,05761 € | 1.209,81 € |
| 30.000 | 0,05523 € | 1.656,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

