
MMST4124-7-F | |
|---|---|
DigiKey Part Number | MMST4124-FDITR-ND - Tape & Reel (TR) MMST4124-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMST4124-7-F |
Description | TRANS NPN 25V 0.2A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4124-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,06648 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04329 € | 129,87 € |
| 6.000 | 0,03931 € | 235,86 € |
| 9.000 | 0,03726 € | 335,34 € |
| 15.000 | 0,03494 € | 524,10 € |
| 21.000 | 0,03356 € | 704,76 € |
| 30.000 | 0,03221 € | 966,30 € |
| 75.000 | 0,02922 € | 2.191,50 € |
| 150.000 | 0,02829 € | 4.243,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

