


MMDTA42-7-F | |
|---|---|
DigiKey Part Number | MMDTA42-7-FDITR-ND - Tape & Reel (TR) MMDTA42-7-FDICT-ND - Cut Tape (CT) MMDTA42-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDTA42-7-F |
Description | TRANS 2NPN 300V 500MA SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 300V 500mA 50MHz 300mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 300V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,09690 € | 96,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08171 € | 245,13 € |
| 6.000 | 0,07405 € | 444,30 € |
| 9.000 | 0,07014 € | 631,26 € |
| 15.000 | 0,06575 € | 986,25 € |
| 21.000 | 0,06315 € | 1.326,15 € |
| 30.000 | 0,06062 € | 1.818,60 € |
| 75.000 | 0,05507 € | 4.130,25 € |
| 150.000 | 0,05398 € | 8.097,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


