MMDT3946LP4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2.707
Unit Price: 0,37000 €
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount DFN1310H4-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3946LP4-7

DigiKey Part Number
31-MMDT3946LP4-7TR-ND - Tape & Reel (TR)
31-MMDT3946LP4-7CT-ND - Cut Tape (CT)
31-MMDT3946LP4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT3946LP4-7
Description
TRANS NPN/PNP 40V DFN1310H4-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount DFN1310H4-6
Datasheet
 Datasheet
EDA/CAD Models
MMDT3946LP4-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200mW
Frequency - Transition
300MHz, 250MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
DFN1310H4-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 159.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09806 €294,18 €
6.0000,08916 €534,96 €
9.0000,08462 €761,58 €
15.0000,07952 €1.192,80 €
21.0000,07650 €1.606,50 €
30.0000,07356 €2.206,80 €
75.0000,06777 €5.082,75 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €