
MMDT3946-7-F | |
|---|---|
DigiKey Part Number | MMDT3946-FDITR-ND - Tape & Reel (TR) MMDT3946-FDICT-ND - Cut Tape (CT) MMDT3946-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3946-7-F |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT3946-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3946DW1T1G | onsemi | 1.502 | MBT3946DW1T1GOSCT-ND | 0,17000 € | Direct |
| BC847BPDW1T2G | onsemi | 429 | BC847BPDW1T2GOSCT-ND | 0,18000 € | Similar |
| BC847BPDW1T3G | onsemi | 46 | BC847BPDW1T3GOSCT-ND | 0,20000 € | Similar |
| MBT3946DW1T2G | onsemi | 31.386 | MBT3946DW1T2GOSCT-ND | 0,15000 € | Similar |
| MMDT3946_R1_00001 | Panjit International Inc. | 14.185 | 3757-MMDT3946_R1_00001CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,09932 € | 49,66 € |
| 1.000 | 0,08825 € | 88,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07414 € | 222,42 € |
| 6.000 | 0,06702 € | 402,12 € |
| 9.000 | 0,06339 € | 570,51 € |
| 15.000 | 0,05931 € | 889,65 € |
| 21.000 | 0,05690 € | 1.194,90 € |
| 30.000 | 0,05455 € | 1.636,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






