Direct
Similar

MMDT2907A-7 | |
|---|---|
DigiKey Part Number | MMDT2907ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDT2907A-7 |
Description | TRANS 2PNP 60V 600MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT2907A-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT2907A-7-F | Diodes Incorporated | 0 | MMDT2907A-FDICT-ND | 0,35000 € | Direct |
| FFB2907A | onsemi | 0 | FFB2907ACT-ND | 0,52000 € | Direct |
| BC856BDW1T1G | onsemi | 8.852 | BC856BDW1T1GOSCT-ND | 0,18000 € | Similar |




