
MMBZ9V1CLA-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ9V1CLA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1CLA-7 |
Description | TVS DIODE 6VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03500 € | 105,00 € |
| 6.000 | 0,03128 € | 187,68 € |
| 9.000 | 0,02939 € | 264,51 € |
| 15.000 | 0,02726 € | 408,90 € |
| 21.000 | 0,02599 € | 545,79 € |
| 30.000 | 0,02476 € | 742,80 € |
| 75.000 | 0,02206 € | 1.654,50 € |
| 150.000 | 0,02040 € | 3.060,00 € |
| 300.000 | 0,01923 € | 5.769,00 € |
| Unit Price without VAT: | 0,03500 € |
|---|---|
| Unit Price with VAT: | 0,04165 € |

