
MMBZ5259BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5259BS-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5259BS-7-F |
Description | DIODE ZENER ARRAY 39V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 39 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 39 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07988 € | 239,64 € |
| 6.000 | 0,07237 € | 434,22 € |
| 9.000 | 0,06854 € | 616,86 € |
| 15.000 | 0,06478 € | 971,70 € |
| Unit Price without VAT: | 0,07988 € |
|---|---|
| Unit Price with VAT: | 0,09506 € |

