
MMBZ5255B-7-F | |
---|---|
DigiKey Part Number | 31-MMBZ5255B-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5255B-7-FCT-ND - Cut Tape (CT) 31-MMBZ5255B-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5255B-7-F |
Description | DIODE ZENER 28V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5255B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,06900 € | 0,69 € |
100 | 0,03260 € | 3,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02145 € | 64,35 € |
6.000 | 0,01801 € | 108,06 € |
9.000 | 0,01724 € | 155,16 € |
15.000 | 0,01601 € | 240,15 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |