
MMBZ5252BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5252BW-FDITR-ND - Tape & Reel (TR) MMBZ5252BW-FDICT-ND - Cut Tape (CT) MMBZ5252BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5252BW-7-F |
Description | DIODE ZENER 24V 200MW SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,04405 € | 44,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03887 € | 116,61 € |
| 6.000 | 0,03714 € | 222,84 € |
| 9.000 | 0,03282 € | 295,38 € |
| 15.000 | 0,03256 € | 488,40 € |
| 21.000 | 0,03216 € | 675,36 € |
| 30.000 | 0,02386 € | 715,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

