Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5251BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5251BW-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5251BW-7-F |
Description | DIODE ZENER 22V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C22W-7-F | Diodes Incorporated | 5.870 | 31-BZX84C22W-7-FCT-ND | 0,24000 € | Similar |
| MMBZ5251BW-7 | Diodes Incorporated | 4.110 | 1034-MMBZ5251BW-7CT-ND | 0,37000 € | Parametric Equivalent |
| CMSZ5251B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5251BBKPBFREE-ND | 0,04082 € | Parametric Equivalent |
| CMSZ5251B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMSZ5251BTRPBFREETR-ND | 0,04138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05400 € | 162,00 € |
| 6.000 | 0,04862 € | 291,72 € |
| 9.000 | 0,04588 € | 412,92 € |
| 15.000 | 0,04280 € | 642,00 € |
| 21.000 | 0,04097 € | 860,37 € |
| 30.000 | 0,03919 € | 1.175,70 € |
| 75.000 | 0,03529 € | 2.646,75 € |
| 150.000 | 0,03346 € | 5.019,00 € |
| Unit Price without VAT: | 0,05400 € |
|---|---|
| Unit Price with VAT: | 0,06426 € |



