
MMBZ5242BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5242BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5242BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5242BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | MMBZ5242BW-7-F |
Description | DIODE ZENER 12V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08530 € | 8,53 € |
| 500 | 0,06268 € | 31,34 € |
| 1.000 | 0,05534 € | 55,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04405 € | 132,15 € |
| 6.000 | 0,03973 € | 238,38 € |
| 9.000 | 0,03809 € | 342,81 € |
| 15.000 | 0,03505 € | 525,75 € |
| 21.000 | 0,03349 € | 703,29 € |
| 30.000 | 0,03198 € | 959,40 € |
| 75.000 | 0,02865 € | 2.148,75 € |
| 150.000 | 0,02660 € | 3.990,00 € |
| 300.000 | 0,02613 € | 7.839,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



