
MMBZ5239BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5239BS-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5239BS-7-F |
Description | DIODE ZENER ARRAY 9.1V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 9.1 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 9.1 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5239BS-7-F | Diodes Incorporated | 1.492 | 1034-MMBZ5239BS-FDICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06239 € | 187,17 € |
| 6.000 | 0,05632 € | 337,92 € |
| 9.000 | 0,05322 € | 478,98 € |
| 15.000 | 0,04974 € | 746,10 € |
| 21.000 | 0,04768 € | 1.001,28 € |
| 30.000 | 0,04567 € | 1.370,10 € |
| 75.000 | 0,04127 € | 3.095,25 € |
| 150.000 | 0,04016 € | 6.024,00 € |
| Unit Price without VAT: | 0,06239 € |
|---|---|
| Unit Price with VAT: | 0,07424 € |

