
MMBZ5238BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5238BS-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5238BS-7-F |
Description | DIODE ZENER ARRAY 8.7V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 8.7 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 8.7 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06340 € | 190,20 € |
| 6.000 | 0,05723 € | 343,38 € |
| 9.000 | 0,05408 € | 486,72 € |
| 15.000 | 0,05055 € | 758,25 € |
| 21.000 | 0,04845 € | 1.017,45 € |
| 30.000 | 0,04641 € | 1.392,30 € |
| 75.000 | 0,04194 € | 3.145,50 € |
| 150.000 | 0,04081 € | 6.121,50 € |
| Unit Price without VAT: | 0,06340 € |
|---|---|
| Unit Price with VAT: | 0,07545 € |

