
MMBZ5234BW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5234BW-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5234BW-7-FCT-ND - Cut Tape (CT) 31-MMBZ5234BW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5234BW-7-F |
Description | DIODE ZENER 6.2V 200MW SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,04750 € | 23,75 € |
| 1.000 | 0,04664 € | 46,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03282 € | 98,46 € |
| 6.000 | 0,03217 € | 193,02 € |
| 9.000 | 0,02865 € | 257,85 € |
| 15.000 | 0,02660 € | 399,00 € |
| 21.000 | 0,02613 € | 548,73 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

