MMBZ5233B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8.410
Unit Price: 0,17000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05756 €
Datasheet

Similar


onsemi
In Stock: 11.088
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 11.768
Unit Price: 0,17000 €
Datasheet
Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5233B-7

DigiKey Part Number
MMBZ5233B-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5233B-7
Description
DIODE ZENER 6V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04550 €1.365,00 €
75.0000,04250 €3.187,50 €
Unit Price without VAT:0,04550 €
Unit Price with VAT:0,05415 €