Similar
Similar
Similar

MMBZ5230BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5230BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5230BT-7-F |
Description | DIODE ZENER 4.7V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7W-7-F | Diodes Incorporated | 5.555 | BZX84C4V7W-FDICT-ND | 0,29000 € | Similar |
| BZX84-A4V7,215 | Nexperia USA Inc. | 1.520 | 1727-5316-1-ND | 0,54000 € | Similar |
| BZX884-C4V7,315 | Nexperia USA Inc. | 16 | 1727-5354-1-ND | 0,20000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06296 € | 188,88 € |
| 6.000 | 0,05682 € | 340,92 € |
| 9.000 | 0,05368 € | 483,12 € |
| 15.000 | 0,05015 € | 752,25 € |
| 21.000 | 0,04817 € | 1.011,57 € |
| Unit Price without VAT: | 0,06296 € |
|---|---|
| Unit Price with VAT: | 0,07492 € |




