MMBZ5229BS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,07330 €
Datasheet
Zener Diode Array 2 Independent 4.3 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5229BS-7

DigiKey Part Number
MMBZ5229BS-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5229BS-7
Description
DIODE ZENER ARRAY 4.3V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 4.3 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
4.3 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05515 €1.654,50 €
75.0000,05312 €3.984,00 €
Unit Price without VAT:0,05515 €
Unit Price with VAT:0,06563 €